PCA9306DQER is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 9.388
Unit Price: 2,81000 €
Datasheet
SN74AUP3G06DQER
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9306DQER

DigiKey Part Number
296-27957-2-ND - Tape & Reel (TR)
296-27957-1-ND - Cut Tape (CT)
296-27957-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9306DQER
Description
IC XLTR VL BIDIR 8-X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-X2SON (1.4x1)
Datasheet
 Datasheet
EDA/CAD Models
PCA9306DQER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.2 V ~ 3.3 V
Voltage - VCCB
1.8 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
8-X2SON (1.4x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,41100 €4,11 €
250,36880 €9,22 €
1000,32230 €32,23 €
2500,30024 €75,06 €
5000,28688 €143,44 €
1.0000,28201 €282,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,25733 €1.286,65 €
10.0000,25158 €2.515,80 €
15.0000,24870 €3.730,50 €
25.0000,24551 €6.137,75 €
35.0000,24365 €8.527,75 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,71920 €