PCA9546ADGVR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9557DGVR

DigiKey Part Number
296-20976-2-ND - Tape & Reel (TR)
296-20976-1-ND - Cut Tape (CT)
296-20976-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9557DGVR
Description
IC XPND 400KHZ I2C SMBUS 16TVSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9557DGVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C, SMBus
Interrupt Output
No
Features
POR
Output Type
Open Drain, Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TVSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 84.764 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,73000 €1,73 €
101,27700 €12,77 €
251,16440 €29,11 €
1001,03940 €103,94 €
2500,97984 €244,96 €
5000,94396 €471,98 €
1.0000,91440 €914,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,89010 €1.780,20 €
4.0000,87009 €3.480,36 €
6.0000,86007 €5.160,42 €
10.0000,84897 €8.489,70 €
Manufacturers Standard Package
Unit Price without VAT:1,73000 €
Unit Price with VAT:2,14520 €

Other Suppliers on DigiKey

84.764In Stock
Ships from Rochester Electronics, LLC