2017-XX-SMH_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2017-XX-SMH_Series
Bourns Model 2017 Surge Arrestor Product Overview | Digi-Key Daily

2017-15-SMH-RPLF

DigiKey Part Number
2017-15-SMH-RPLFTR-ND - Tape & Reel (TR)
2017-15-SMH-RPLFCT-ND - Cut Tape (CT)
2017-15-SMH-RPLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2017-15-SMH-RPLF
Description
GDT 150V 10KA 2 POLE SMD HORIZ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 150 V 10000A (10kA) ±20% 2 Pole Surface Mount Horizontal
Datasheet
 Datasheet
EDA/CAD Models
2017-15-SMH-RPLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
150 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount Horizontal
Package / Case
Disc 8.00mm Tabbed SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.345
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,98635 €1.972,70 €
4.0000,91731 €3.669,24 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,42000 €2,42 €
52,00400 €10,02 €
101,84800 €18,48 €
501,53320 €76,66 €
1001,41440 €141,44 €
2501,27076 €317,69 €
5001,17136 €585,68 €
1.0001,13117 €1.131,17 €
Digi-Reel®
QuantityUnit PriceExt Price
12,40000 €2,40 €
51,98800 €9,94 €
101,83500 €18,35 €
501,52180 €76,09 €
1001,40390 €140,39 €
2501,26136 €315,34 €
5001,16268 €581,34 €
1.0001,12279 €1.122,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:2,40000 €
Unit Price with VAT:2,97600 €