
CSD88584Q5DC | |
|---|---|
DigiKey Part Number | 296-48904-2-ND - Tape & Reel (TR) 296-48904-1-ND - Cut Tape (CT) 296-48904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD88584Q5DC |
Description | MOSFET 2N-CH 40V 22VSON-CLIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 12W Surface Mount 22-VSON-CLIP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD88584Q5DC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | 0.95mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 88nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 12400pF @ 20V | |
Power - Max | 12W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 22-PowerTFDFN | |
Supplier Device Package | 22-VSON-CLIP (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,06000 € | 4,06 € |
| 10 | 2,68900 € | 26,89 € |
| 100 | 1,90880 € | 190,88 € |
| 500 | 1,78416 € | 892,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,45764 € | 3.644,10 € |
| Unit Price without VAT: | 4,06000 € |
|---|---|
| Unit Price with VAT: | 5,03440 € |










