
HV9980WG-G | |
|---|---|
DigiKey Part Number | HV9980WG-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV9980WG-G |
Description | IC LED DRVR RGLTR PWM 80MA 24SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Step-Down (Buck) PWM Dimming 80mA 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | HV9980WG-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 100V | |
Voltage - Supply (Max) | 160V | |
Voltage - Output | 200V | |
Current - Output / Channel | 80mA | |
Frequency | 500kHz | |
Dimming | PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,66957 € | 1.669,57 € |
| Unit Price without VAT: | 1,66957 € |
|---|---|
| Unit Price with VAT: | 2,07027 € |

