ADE7953ACPZ-RL | ||
---|---|---|
DigiKey Part Number | 505-ADE7953ACPZ-RLTR-ND - Tape & Reel (TR) 505-ADE7953ACPZ-RLCT-ND - Cut Tape (CT) 505-ADE7953ACPZ-RLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADE7953ACPZ-RL | |
Description | IC ENERGY METERING 1PH 28LFCSP | |
Manufacturer Standard Lead Time | 33 Weeks | |
Customer Reference | ||
Detailed Description | Single Phase Meter IC 28-LFCSP-WQ (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADE7953ACPZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Input Impedance | - | |
Measurement Error | 0.1% | |
Voltage - I/O High | 2.4V | |
Voltage - I/O Low | 0.4V | |
Current - Supply | 7mA | |
Voltage - Supply | 3 V ~ 3.6 V | |
Meter Type | Single Phase | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 28-LFCSP-WQ (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,86000 € | 4,86 € |
10 | 4,36600 € | 43,66 € |
25 | 4,12800 € | 103,20 € |
100 | 3,57740 € | 357,74 € |
250 | 3,39396 € | 848,49 € |
500 | 3,04540 € | 1.522,70 € |
1.000 | 2,56842 € | 2.568,42 € |
2.500 | 2,44000 € | 6.100,00 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 2,34827 € | 11.741,35 € |