


ACTIVE TAG REFERENCE DESIGN KIT | |
|---|---|
DigiKey Part Number | ACTIVETAGREFERENCEDESIGNKIT-ND |
Manufacturer | |
Manufacturer Product Number | ACTIVE TAG REFERENCE DESIGN KIT |
Description | KIT REFERENCE DESIGN AS3933/40 |
Customer Reference | |
Detailed Description | AS3933, AS3940 - Active Tag Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Active Tag | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AS3933, AS3940 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Active Tag |

