Displaytech

- Displaytech, a SEACOMP company, specializes in small to mid-size LCDs and providing superior technical support to our customers within industrial, consumer, and medical industries. Our LCD products include touchscreen TFTs, monochrome graphic LCDs, and character display modules. We are headquartered in Carlsbad, California with an in-house engineering team available to provide technical support and design services. Displaytech offers over 25 years of experience and is RoHS, REACH, ISO-9001, ISO-13845, and ISO-16949 certified.

+More

Newest Products View All (8)

Integrated TFT Driver Boards Publish Date: 2017-08-30

Displaytech's line of integrated TFT driver boards enable faster time to market and long term supply continuity.

5" Color TFT LCD Display Publish Date: 2018-05-03

Displaytech's 5" TFT LCD module has 800 x 480 RGB resolution and supports 24-bit parallel RGB input mode.

High-Resolution 7" TFT LCD with IPS Display and LVDS Interface Publish Date: 2018-08-27

Displaytech's DT070BTFT series is a high resolution 7" TFT display with IPS screen technology and LVDS interface.

1U 2.2" Color TFT LCD Publish Date: 2018-08-27

Displaytech fills the gap for 1U-high color LCDs with its 2.2” TFT display designed to fit 1U rackmount equipment.

2.4" TFT LCD with Full Viewing Angle (IPS) Publish Date: 2018-08-27

Displaytech's DT024DTFT series is a 2.4" TFT display with IPS screen technology at 240 x 320 RGB pixel resolution.

2.8" TFT LCD with High-Efficiency LED Backlight Publish Date: 2018-10-18

Displaytech's DT028BTFT 2.8” TFT display features efficient LED backlight at 240 x 320 resolution and is available in non-touch or with resistive touch panel.

Tools and Support

Image of Displaytech's Design Center

Design Center

Find technical information and resources related to Displaytech LCDs including connectors, schematics, program code, development boards, and more. Learn More

Image of Displaytech's Tech Forum

Technical Support Forum

Have a question about a Displaytech LCD? Post it in the Displaytech Technical Forum. Receive support from community members and the Displaytech team in this open forum. Learn More

Featured Videos View All (1)

Helping Innovators Deliver Products - SEACOMP | Electronics Contract Manufacturing Partner

A successful product launch is hugely dependent on choosing the right manufacturing partner. Watch to learn about SEACOMP and how we can help you build your product.

Manufacturer Web site