Essential BOM List
Contains the minimum amount of parts to work through most of the book
Please note that we’ve provided this bill of materials ‘as is’ and will be subject to substitutions and additions from time to time. While we’ve used best efforts to source all the materials required for the lab exercises in the book, some items may not be available. Please refer to Tables 3, 4 and 5 in the textbook for more details.
Purchase BOMChapter | Description | Qty | Part No. |
---|---|---|---|
1 | NUCLEO-F429ZI | 1 | 497-16280-ND |
1 | Jumper wires (male–male) | 4 | 1528-1967-ND |
1 | USB–micro USB Cable (one is used in this chapter and the other one in chapter 4) |
2 | 2987-DH-20M50055-ND |
1 | Breadboard | 2 | 1988-1060-ND |
1 | Tactile Switches | 10 | 679-2428-ND |
3 | LM35 Temperature Sensor | 1 | 505-TMP35GT9Z-ND |
3 | 10 kΩ Potentiometer | 2 | 987-1710-ND |
3 | MQ-2 Gas Sensor | 1 | 1738-1093-ND |
3 | 5V Buzzer | 1 | 433-1028-ND |
3 | 100 Ohm Quarter Watt Axial lead | 10 | 100QBK-ND |
3 | 150 Ohm Quarter Watt Axial | 10 | 150QBK-ND |
3 | 330 Ohm Quarter Watt Axial | 10 | 330QBK-ND |
3 | 1K Ohm Quarter Watt Axial | 1 | 1.0KQBK-ND |
3 | 10K Ohm Quarter Watt Axial | 10 | 10KQBK-ND |
3 | 47K Ohm Quarter Watt Axial | 10 | 47KQBK-ND |
3 | 100K Ohm Quarter Watt Axial | 10 | 100KQBK-ND |
3 | Jumper wires (male-female) | 4 | 1528-1964-ND |
4 | Matrix Keypad (4x4) | 1 | 27899PAR-ND |
4 | 90-degrees 2.54 mm (.1") Pitch Pin Header | 1 | TSW-140-25-T-S-RA-ND |
4 | MB102 breadboard power supply (one is used in this chapter and the other one in chapter 7) *see note below |
2 | 377-2647-ND |
5 | BC548C NPN transistor (one is used in this chapter and the other one in chapter 8) |
2 | BC548CTAFSCT-ND |
6 | Character Display Module LCD + I2C Module for Character LCD | 1 | 4411-CN0296D-ND |
6 | 10 kΩ Trimpot | 1 | 1568-1616-ND |
6 | Bidirectional Logic Level Converter | 1 | 1568-1209-ND |
6 | Jumper Wires (Female-Female) | 1 | 1528-1961-ND |
6 | Graphic LCD display, Based on ST7920 | 1 | 1738-FIT0021-ND |
7 | 3 mm Red LED | 1 | 1497-XLMDK65D-ND |
7 | 3 mm Green LED | 1 | 1497-XLVG11D-ND |
7 | 5 V DC Motor | 1 | 1528-2589-ND |
7 | HC-SR501 PIR Sensor Module *see note below | 1 | 1597-1182-ND |
7 | Relay Module *see note below | 1 | 1597-1647-ND |
7 | 1N5819 Diodes | 4 | 1N5818DICT-ND |
8 | LED RGB | 1 | 1830-1014-ND |
8 | LDR | 1 | 1528-2141-ND |
8 | 10 nF Ceramic Capacitor | 1 | C320C103K3G5TA-ND |
8 | Female Audio Jack 3.5 mm (for PCB) | 1 | 889-1822-ND |
9 | SD Card Module *see note below | 1 | 1286-1200-ND |
9 | Micro SD Memory Card | 1 | 1582-1021-ND |
10 | BlueTooth BlueTooth v4.0 Transceiver Module RF 2.4GHz | 1 | 4411-CN0022-ND |
11 | Wi-Fi Transceiver Module | 1 | 1597-1145-ND |
*These components are not exactly the same as in the book, please refer to Notes on DigiKey BoM for more information on how to use these components