Bipolar (BJT) Transistor NPN 35 V 1 A 200MHz 5 W Through Hole TO-126B-A1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC18460S

DigiKey Part Number
2SC18460S-ND
Manufacturer
Manufacturer Product Number
2SC18460S
Description
TRANS NPN 35V 1A TO-126B-A1
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 35 V 1 A 200MHz 5 W Through Hole TO-126B-A1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
35 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
170 @ 500mA, 10V
Power - Max
5 W
Frequency - Transition
200MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
TO-126B-A1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.