
Z8F3221VN020SG | |
|---|---|
DigiKey Part Number | 269-4259-ND |
Manufacturer | |
Manufacturer Product Number | Z8F3221VN020SG |
Description | IC MCU 8BIT 32KB FLASH 44PLCC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | eZ8 Encore!® XP® Microcontroller IC 8-Bit 20MHz 32KB (32K x 8) FLASH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | eZ8 | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 31 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.275 | 3,51683 € | 4.483,96 € |
| Unit Price without VAT: | 3,51683 € |
|---|---|
| Unit Price with VAT: | 4,36087 € |

