68-LCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z8018010VSC

DigiKey Part Number
269-3018-ND
Manufacturer
Manufacturer Product Number
Z8018010VSC
Description
IC MPU Z180 10MHZ 68PLCC
Customer Reference
Detailed Description
Z80180 Microprocessor IC Z180 1 Core, 8-Bit 10MHz 68-PLCC
Datasheet
 Datasheet
EDA/CAD Models
Z8018010VSC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zilog
Series
Packaging
Tube
Part Status
Obsolete
Core Processor
Z80180
Number of Cores/Bus Width
1 Core, 8-Bit
Speed
10MHz
Co-Processors/DSP
-
RAM Controllers
DRAM
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
-
SATA
-
USB
-
Voltage - I/O
5.0V
Operating Temperature
0°C ~ 70°C (TA)
Security Features
-
Mounting Type
Surface Mount
Package / Case
68-LCC (J-Lead)
Supplier Device Package
68-PLCC
Additional Interfaces
ASCI, CSIO, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types