
| Z8018008PEC | |
|---|---|
| DigiKey Part Number | 269-3010-ND | 
| Manufacturer | |
| Manufacturer Product Number | Z8018008PEC | 
| Description | IC MPU Z180 8MHZ 64DIP | 
| Customer Reference | |
| Detailed Description | Z80180 Microprocessor IC Z180 1 Core, 8-Bit 8MHz 64-DIP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | Z8018008PEC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Zilog | |
| Series | ||
| Packaging | Tube | |
| Part Status | Obsolete | |
| Core Processor | Z80180 | |
| Number of Cores/Bus Width | 1 Core, 8-Bit | |
| Speed | 8MHz | |
| Co-Processors/DSP | - | |
| RAM Controllers | DRAM | |
| Graphics Acceleration | No | |
| Display & Interface Controllers | - | |
| Ethernet | - | |
| SATA | - | |
| USB | - | |
| Voltage - I/O | 5.0V | |
| Operating Temperature | -40°C ~ 100°C (TA) | |
| Security Features | - | |
| Mounting Type | Through Hole | |
| Package / Case | 64-DIP (0.750", 19.05mm) | |
| Supplier Device Package | 64-DIP | |
| Additional Interfaces | ASCI, CSIO, UART | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece