Linear Voltage Regulator IC Positive Fixed 1 Output 150mA PG-SCT595-5-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA PG-SCT595-5-1
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

IXD216C202MR-G

DigiKey Part Number
IXD216C202MR-GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IXD216C202MR-G
Description
IC REG LINEAR 3.3V 150MA SCT595
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA PG-SCT595-5-1
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.57V @ 150mA
Current - Output
Current - Quiescent (Iq)
100 µA
Current - Supply (Max)
200 µA
PSRR
63dB (10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-SMD (5 Leads), Gull Wing
Supplier Device Package
PG-SCT595-5-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.