
BV302S24023 | |
|---|---|
DigiKey Part Number | 3388-BV302S24023-ND |
Manufacturer | |
Manufacturer Product Number | BV302S24023 |
Description | PWR XFMR 2.3VA TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.3VA Power Transformer 230V Primary 24V Secondary 96mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Primary | 230V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 96mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 2.3VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 32.80mm L x 27.80mm W | |
Height - Seated (Max) | 29.50mm | |
Voltage - Isolation | 4200Vrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 15 | 2,38133 € | 35,72 € |
| 30 | 2,30833 € | 69,25 € |
| 60 | 2,23800 € | 134,28 € |
| 105 | 2,18229 € | 229,14 € |
| 255 | 2,09627 € | 534,55 € |
| 510 | 2,03114 € | 1.035,88 € |
| 1.005 | 1,96904 € | 1.978,89 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,32320 € |

