
BV301D12020 | |
|---|---|
DigiKey Part Number | 3388-BV301D12020-ND |
Manufacturer | |
Manufacturer Product Number | BV301D12020 |
Description | 2VA PWR XFMR 50/60HZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2VA Power Transformer 115V Primary 12V Secondary 83mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 12V | |
Current - Output (Max) | 83mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 2VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 32.80mm L x 27.80mm W | |
Height - Seated (Max) | 27.40mm | |
Voltage - Isolation | 4200Vrms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 15 | 2,66800 € | 40,02 € |
| 30 | 2,58667 € | 77,60 € |
| 60 | 2,50750 € | 150,45 € |
| 105 | 2,44505 € | 256,73 € |
| 255 | 2,34871 € | 598,92 € |
| 510 | 2,27563 € | 1.160,57 € |
| 1.005 | 2,20599 € | 2.217,02 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,72000 € |

