
BV301S06006 | |
|---|---|
DigiKey Part Number | 3388-BV301S06006-ND |
Manufacturer | |
Manufacturer Product Number | BV301S06006 |
Description | 115V INPUT 0.6VA PWR XFMR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.6VA Power Transformer 115V Primary 6V Secondary 100mA Through Hole |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer Zettler Magnetics | Center Tap No |
Series | Power - Max 0.6VA |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Voltage - Primary 115V | Size / Dimension 32.80mm L x 27.80mm W |
Voltage - Secondary (Full Load) 6V | Height - Seated (Max) 15.40mm |
Current - Output (Max) 100mA | Voltage - Isolation 4200Vrms |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 15 | 2,40200 € | 36,03 € |
| 30 | 2,32900 € | 69,87 € |
| 60 | 2,25783 € | 135,47 € |
| 105 | 2,20162 € | 231,17 € |
| 255 | 2,11498 € | 539,32 € |
| 510 | 2,04931 € | 1.045,15 € |
| 1.005 | 1,98669 € | 1.996,62 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,34800 € |


