


X-NA08A25-E09-KX14A | |
|---|---|
DigiKey Part Number | 4088-X-NA08A25-E09-KX14A-ND |
Manufacturer | |
Manufacturer Product Number | X-NA08A25-E09-KX14A |
Description | Motorized linear actuator, 25 mm |
Customer Reference | |
Detailed Description | Linear Axis Stepper, Bipolar 1.000" (25.40mm) Lead Screw Integrated Controller 24 ~ 48VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zaber Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Axis | |
Motor Type | Stepper, Bipolar | |
Stroke Length | 1.000" (25.40mm) | |
Load Force (Dynamic) | 5.62lbf (25.0N) | |
Load Force (Static) | 5.50lbf (24.40N) | |
Speed | 0.98 in/s (25.0 mm/s) | |
Duty Cycle | 100% | |
Voltage - Rated | 24 ~ 48VDC | |
Construction | Lead Screw | |
Accuracy | 40µm | |
Features | Integrated Controller | |
Feedback Type | Incremental Encoder | |
Termination Style | Connector | |
Operating Temperature | 0°C ~ 50°C | |
Approval Agency | CE, CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.345,98000 € | 1.345,98 € |
| Unit Price without VAT: | 1.345,98000 € |
|---|---|
| Unit Price with VAT: | 1.669,01520 € |


