



X-DMQ12L-AE55D12-KX13A | |
|---|---|
DigiKey Part Number | 4088-X-DMQ12L-AE55D12-KX13A-ND |
Manufacturer | |
Manufacturer Product Number | X-DMQ12L-AE55D12-KX13A |
Description | Voice-coil, Direct drive linear |
Customer Reference | |
Detailed Description | Linear Axis Servo 0.472" (12.00mm) Integrated Controller 24 ~ 48VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zaber Technologies | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Linear Axis | |
Motor Type | Servo | |
Stroke Length | 0.472" (12.00mm) | |
Load Force (Dynamic) | 5.85lbf (26.0N) | |
Load Force (Static) | - | |
Speed | 4.59 ft/s (1.4 m/s) | |
Duty Cycle | 100% | |
Voltage - Rated | 24 ~ 48VDC | |
Construction | - | |
Accuracy | 4µm | |
Acceleration | 245.00 m/s² | |
Features | Integrated Controller | |
Gear Reduction Ratio | - | |
Feedback Type | Incremental Encoder | |
Termination Style | Connector | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | - | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.606,77000 € | 3.606,77 € |
| Unit Price without VAT: | 3.606,77000 € |
|---|---|
| Unit Price with VAT: | 4.472,39480 € |


