


X-ASR100B120B-SE03D12-KX14P | |
|---|---|
DigiKey Part Number | 4088-X-ASR100B120B-SE03D12-KX14P-ND |
Manufacturer | |
Manufacturer Product Number | X-ASR100B120B-SE03D12-KX14P |
Description | Microscope Stage 100-120 mm knob |
Customer Reference | |
Detailed Description | Linear Axis Stepper, Bipolar 4.724" (120.00mm) Lead Screw Integrated Controller, Translation Stage 24 ~ 48VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zaber Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Axis | |
Motor Type | Stepper, Bipolar | |
Stroke Length | 4.724" (120.00mm) | |
Load Force (Dynamic) | 22.48lbf (100.0N) | |
Load Force (Static) | 22.48lbf (100.0N) | |
Speed | 3.35 in/s (85.0 mm/s) | |
Duty Cycle | 100% | |
Voltage - Rated | 24 ~ 48VDC | |
Construction | Lead Screw | |
Accuracy | 40µm | |
Acceleration | - | |
Features | Integrated Controller, Translation Stage | |
Gear Reduction Ratio | - | |
Feedback Type | Incremental Encoder | |
Termination Style | Connector | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | - | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7.368,66000 € | 7.368,66 € |
| Unit Price without VAT: | 7.368,66000 € |
|---|---|
| Unit Price with VAT: | 9.137,13840 € |







