


X-ADR250B100B-SAE53D12-KX14P | |
|---|---|
DigiKey Part Number | 4088-X-ADR250B100B-SAE53D12-KX14P-ND |
Manufacturer | |
Manufacturer Product Number | X-ADR250B100B-SAE53D12-KX14P |
Description | Linear motor XY microscope stage |
Customer Reference | |
Detailed Description | Linear Axis Stepper, Bipolar 3.937" (100.00mm) Linear Motor 24 ~ 48VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zaber Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Axis | |
Motor Type | Stepper, Bipolar | |
Stroke Length | 3.937" (100.00mm) | |
Load Force (Dynamic) | - | |
Load Force (Static) | - | |
Speed | 29.53 in/s (750.0 mm/s) | |
Duty Cycle | 100% | |
Voltage - Rated | 24 ~ 48VDC | |
Construction | Linear Motor | |
Accuracy | - | |
Acceleration | - | |
Features | - | |
Gear Reduction Ratio | - | |
Feedback Type | Incremental Encoder | |
Termination Style | Connector | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | - | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11.130,14000 € | 11.130,14 € |
| Unit Price without VAT: | 11.130,14000 € |
|---|---|
| Unit Price with VAT: | 13.801,37360 € |






