New at DigiKey
RF ANTENNA GLONASS, GPS Module MCX Male Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATGG4336M-MCX-3

DigiKey Part Number
3155-ATGG4336M-MCX-3-ND
Manufacturer
Manufacturer Product Number
ATGG4336M-MCX-3
Description
RF ANT GPS/GLONASS MCX 3M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA GLONASS, GPS Module MCX Male Magnetic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
2
Manufacturer
YIC
VSWR
2
Series
Gain
3dBi, 4dBi
Packaging
Bulk
Features
Cable - 3m, LNA
Part Status
Active
Termination
MCX Male
RF Family/Standard
Navigation
Ingress Protection
IP67
Frequency Group
UHF (1GHz ~ 2GHz)
Mounting Type
Magnetic
Frequency (Center/Band)
1.575GHz, 1.609GHz
Height (Max)
0.531" (13.50mm)
Frequency Range
1.574GHz ~ 1.576GHz, 1.605GHz ~ 1.614GHz
Applications
GLONASS, GPS
Antenna Type
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,82000 €12,82 €
1010,12100 €101,21 €
259,44720 €236,18 €
1008,70670 €870,67 €
2508,35372 €2.088,43 €
5008,14096 €4.070,48 €
1.0007,96588 €7.965,88 €
Unit Price without VAT:12,82000 €
Unit Price with VAT:15,89680 €