
YC164-JR-076K2L | |
|---|---|
DigiKey Part Number | 13-YC164-JR-076K2LTR-ND - Tape & Reel (TR) 13-YC164-JR-076K2LCT-ND - Cut Tape (CT) 13-YC164-JR-076K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC164-JR-076K2L |
Description | RES ARRAY 4 RES 6.2K OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.2k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC164-JR-076K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 6.2k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03600 € | 0,36 € |
| 25 | 0,03000 € | 0,75 € |
| 50 | 0,02620 € | 1,31 € |
| 100 | 0,02310 € | 2,31 € |
| 250 | 0,01956 € | 4,89 € |
| 500 | 0,01736 € | 8,68 € |
| 1.000 | 0,01550 € | 15,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01217 € | 60,85 € |
| 10.000 | 0,01108 € | 110,80 € |
| 15.000 | 0,01052 € | 157,80 € |
| 25.000 | 0,00988 € | 247,00 € |
| 35.000 | 0,00950 € | 332,50 € |
| 50.000 | 0,00913 € | 456,50 € |
| 60.000 | 0,00896 € | 537,60 € |
| 120.000 | 0,00835 € | 1.002,00 € |
| 125.000 | 0,00832 € | 1.040,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

