
YC158TJR-075K1L | |
|---|---|
DigiKey Part Number | 13-YC158TJR-075K1LTR-ND - Tape & Reel (TR) 13-YC158TJR-075K1LCT-ND - Cut Tape (CT) 13-YC158TJR-075K1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC158TJR-075K1L |
Description | RES ARRAY 8 RES 5.1K OHM 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.1k Ohm ±5% 62.5mW Power Per Element Bussed 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC158TJR-075K1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 5.1k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | - | |
Qualification | - | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04700 € | 0,47 € |
| 25 | 0,03960 € | 0,99 € |
| 50 | 0,03480 € | 1,74 € |
| 100 | 0,03060 € | 3,06 € |
| 250 | 0,02604 € | 6,51 € |
| 500 | 0,02318 € | 11,59 € |
| 1.000 | 0,02075 € | 20,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01639 € | 81,95 € |
| 10.000 | 0,01497 € | 149,70 € |
| 15.000 | 0,01424 € | 213,60 € |
| 25.000 | 0,01341 € | 335,25 € |
| 35.000 | 0,01291 € | 451,85 € |
| 50.000 | 0,01243 € | 621,50 € |
| 60.000 | 0,01220 € | 732,00 € |
| 120.000 | 0,01141 € | 1.369,20 € |
| 125.000 | 0,01136 € | 1.420,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

