
| YC124-JR-0736RL | |
|---|---|
| DigiKey Part Number | 13-YC124-JR-0736RLTR-ND - Tape & Reel (TR) 13-YC124-JR-0736RLCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | YC124-JR-0736RL | 
| Description | RES ARRAY 4 RES 36 OHM 0804 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 36 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals | 
| Datasheet | Datasheet | 
| EDA/CAD Models | YC124-JR-0736RL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | YAGEO | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Circuit Type | Isolated | |
| Resistance (Ohms) | 36 | |
| Tolerance | ±5% | |
| Number of Resistors | 4 | |
| Resistor Matching Ratio | - | |
| Resistor-Ratio-Drift | - | |
| Number of Pins | 8 | |
| Power Per Element | 62.5mW | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Grade | Automotive | |
| Qualification | AEC-Q200 | |
| Applications | DDRAM, SDRAM | |
| Mounting Type | Surface Mount | |
| Package / Case | 0804, Convex, Long Side Terminals | |
| Supplier Device Package | - | |
| Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,02700 € | 0,27 € | 
| 25 | 0,02280 € | 0,57 € | 
| 50 | 0,02000 € | 1,00 € | 
| 100 | 0,01760 € | 1,76 € | 
| 250 | 0,01492 € | 3,73 € | 
| 500 | 0,01320 € | 6,60 € | 
| 1.000 | 0,01175 € | 11,75 € | 
| 5.000 | 0,00917 € | 45,85 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | 0,00833 € | 83,30 € | 
| 20.000 | 0,00761 € | 152,20 € | 
| 30.000 | 0,00724 € | 217,20 € | 
| 50.000 | 0,00682 € | 341,00 € | 
| 70.000 | 0,00657 € | 459,90 € | 
| 100.000 | 0,00633 € | 633,00 € | 
| 120.000 | 0,00621 € | 745,20 € | 
| 240.000 | 0,00581 € | 1.394,40 € | 
| 250.000 | 0,00579 € | 1.447,50 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,11160 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece