
YC104-FR-0722RL | |
|---|---|
DigiKey Part Number | 13-YC104-FR-0722RLTR-ND - Tape & Reel (TR) 13-YC104-FR-0722RLCT-ND - Cut Tape (CT) 13-YC104-FR-0722RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC104-FR-0722RL |
Description | RES ARRAY 4 RES 22 OHM 0602 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 Ohm ±1% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0502 (1406 Metric) Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 22 | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 31mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0502 (1406 Metric) Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.055" L x 0.024" W (1.40mm x 0.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08900 € | 0,89 € |
| 25 | 0,07520 € | 1,88 € |
| 50 | 0,06620 € | 3,31 € |
| 100 | 0,05860 € | 5,86 € |
| 250 | 0,05016 € | 12,54 € |
| 500 | 0,04490 € | 22,45 € |
| 1.000 | 0,04042 € | 40,42 € |
| 5.000 | 0,03243 € | 162,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02982 € | 298,20 € |
| 20.000 | 0,02760 € | 552,00 € |
| 30.000 | 0,02646 € | 793,80 € |
| 50.000 | 0,02517 € | 1.258,50 € |
| 70.000 | 0,02440 € | 1.708,00 € |
| 100.000 | 0,02365 € | 2.365,00 € |
| 120.000 | 0,02329 € | 2.794,80 € |
| 240.000 | 0,02286 € | 5.486,40 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18600 € |

