
VT1206BRB071M5L | |
|---|---|
DigiKey Part Number | 13-VT1206BRB071M5LTR-ND - Tape & Reel (TR) 13-VT1206BRB071M5LCT-ND - Cut Tape (CT) 13-VT1206BRB071M5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VT1206BRB071M5L |
Description | RES FILM 1M5 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,42500 € | 4,25 € |
| 25 | 0,42280 € | 10,57 € |
| 50 | 0,42040 € | 21,02 € |
| 100 | 0,41610 € | 41,61 € |
| 250 | 0,40820 € | 102,05 € |
| 500 | 0,39992 € | 199,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,40643 € | 2.032,15 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,24000 € |

