
VT1206BRD071ML | |
|---|---|
DigiKey Part Number | 13-VT1206BRD071MLTR-ND - Tape & Reel (TR) 13-VT1206BRD071MLCT-ND - Cut Tape (CT) 13-VT1206BRD071MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VT1206BRD071ML |
Description | RES FILM 1M OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,33100 € | 3,31 € |
| 25 | 0,30840 € | 7,71 € |
| 50 | 0,28620 € | 14,31 € |
| 100 | 0,26510 € | 26,51 € |
| 250 | 0,24668 € | 61,67 € |
| 500 | 0,21404 € | 107,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22560 € | 1.128,00 € |
| 10.000 | 0,20190 € | 2.019,00 € |
| 15.000 | 0,20146 € | 3.021,90 € |
| 25.000 | 0,20102 € | 5.025,50 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,71920 € |

