25V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UDD32C08L01-DS035

DigiKey Part Number
13-UDD32C08L01-DS035TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UDD32C08L01-DS035
Description
TVS DIODE 8VWM 25VC SOD323
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
25V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
8V (Max)
Voltage - Breakdown (Min)
8.5V
Voltage - Clamping (Max) @ Ipp
25V
Current - Peak Pulse (10/1000µs)
15A (8/20µs)
Power - Peak Pulse
220W
Power Line Protection
No
Applications
DVI, Ethernet, USB
Capacitance @ Frequency
1pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05771 €173,13 €
6.0000,05263 €315,78 €
9.0000,05002 €450,18 €
15.0000,04706 €705,90 €
21.0000,04530 €951,30 €
30.0000,04358 €1.307,40 €
75.0000,04033 €3.024,75 €
Manufacturers Standard Package
Unit Price without VAT:0,05771 €
Unit Price with VAT:0,07156 €