
TR0603MR-075K1L | |
|---|---|
DigiKey Part Number | 13-TR0603MR-075K1LTR-ND - Tape & Reel (TR) 13-TR0603MR-075K1LCT-ND - Cut Tape (CT) 13-TR0603MR-075K1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR0603MR-075K1L |
Description | RES 5.1K OHM 0% 20% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms 0%, -20% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05700 € | 0,57 € |
| 25 | 0,04400 € | 1,10 € |
| 50 | 0,03660 € | 1,83 € |
| 100 | 0,03100 € | 3,10 € |
| 250 | 0,02528 € | 6,32 € |
| 500 | 0,02202 € | 11,01 € |
| 1.000 | 0,01943 € | 19,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01446 € | 72,30 € |
| 10.000 | 0,01334 € | 133,40 € |
| 15.000 | 0,01279 € | 191,85 € |
| 25.000 | 0,01220 € | 305,00 € |
| 35.000 | 0,01186 € | 415,10 € |
| 50.000 | 0,01154 € | 577,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14880 € |

