
SR1206KR-7W1RL | |
|---|---|
DigiKey Part Number | 13-SR1206KR-7W1RLTR-ND - Tape & Reel (TR) 13-SR1206KR-7W1RLCT-ND - Cut Tape (CT) 13-SR1206KR-7W1RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206KR-7W1RL |
Description | RES 1 OHM 10% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±10% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206KR-7W1RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,12900 € | 1,29 € |
| 25 | 0,10440 € | 2,61 € |
| 50 | 0,08980 € | 4,49 € |
| 100 | 0,07850 € | 7,85 € |
| 250 | 0,06712 € | 16,78 € |
| 500 | 0,06056 € | 30,28 € |
| 1.000 | 0,05534 € | 55,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04434 € | 221,70 € |
| 10.000 | 0,04205 € | 420,50 € |
| 15.000 | 0,04093 € | 613,95 € |
| 25.000 | 0,03972 € | 993,00 € |
| 35.000 | 0,03903 € | 1.366,05 € |
| 50.000 | 0,03837 € | 1.918,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29760 € |

