
SR1206JR-7W36RL | |
|---|---|
DigiKey Part Number | YAG6073TR-ND - Tape & Reel (TR) YAG6073CT-ND - Cut Tape (CT) YAG6073DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206JR-7W36RL |
Description | RES 36 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 36 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206JR-7W36RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,18800 € | 1,88 € |
| 25 | 0,15440 € | 3,86 € |
| 50 | 0,13540 € | 6,77 € |
| 100 | 0,12050 € | 12,05 € |
| 250 | 0,10532 € | 26,33 € |
| 500 | 0,09660 € | 48,30 € |
| 1.000 | 0,08965 € | 89,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07852 € | 392,60 € |
| 10.000 | 0,07527 € | 752,70 € |
| 15.000 | 0,07368 € | 1.105,20 € |
| 25.000 | 0,07197 € | 1.799,25 € |
| 35.000 | 0,07098 € | 2.484,30 € |
| 50.000 | 0,07005 € | 3.502,50 € |
| 60.000 | 0,06962 € | 4.177,20 € |
| 120.000 | 0,06818 € | 8.181,60 € |
| 125.000 | 0,06811 € | 8.513,75 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,42160 € |

