
SR1206FR-7T1K2L | |
|---|---|
DigiKey Part Number | 13-SR1206FR-7T1K2LTR-ND - Tape & Reel (TR) 13-SR1206FR-7T1K2LCT-ND - Cut Tape (CT) 13-SR1206FR-7T1K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206FR-7T1K2L |
Description | RES 1.2K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,22700 € | 2,27 € |
| 25 | 0,18840 € | 4,71 € |
| 50 | 0,16600 € | 8,30 € |
| 100 | 0,14850 € | 14,85 € |
| 250 | 0,13064 € | 32,66 € |
| 500 | 0,12034 € | 60,17 € |
| 1.000 | 0,11218 € | 112,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09347 € | 467,35 € |
| 10.000 | 0,08986 € | 898,60 € |
| 15.000 | 0,08810 € | 1.321,50 € |
| 25.000 | 0,08620 € | 2.155,00 € |
| 35.000 | 0,08511 € | 2.978,85 € |
| 50.000 | 0,08407 € | 4.203,50 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,49600 € |

