
SR0805JR-7W300RL | |
|---|---|
DigiKey Part Number | 13-SR0805JR-7W300RLTR-ND - Tape & Reel (TR) 13-SR0805JR-7W300RLCT-ND - Cut Tape (CT) 13-SR0805JR-7W300RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805JR-7W300RL |
Description | CHIP RESISTOR SURGE 300 OHM 5% 1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,07360 € | 1,84 € |
| 50 | 0,06280 € | 3,14 € |
| 100 | 0,05420 € | 5,42 € |
| 250 | 0,04548 € | 11,37 € |
| 500 | 0,04048 € | 20,24 € |
| 1.000 | 0,03652 € | 36,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02848 € | 142,40 € |
| 10.000 | 0,02675 € | 267,50 € |
| 15.000 | 0,02590 € | 388,50 € |
| 25.000 | 0,02498 € | 624,50 € |
| 35.000 | 0,02445 € | 855,75 € |
| 50.000 | 0,02396 € | 1.198,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,22320 € |

