
SR0805JR-471RL | |
|---|---|
DigiKey Part Number | 13-SR0805JR-471RLTR-ND - Tape & Reel (TR) 13-SR0805JR-471RLCT-ND - Cut Tape (CT) 13-SR0805JR-471RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805JR-471RL |
Description | RES 1 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,29500 € | 2,95 € |
| 25 | 0,24800 € | 6,20 € |
| 50 | 0,22140 € | 11,07 € |
| 100 | 0,19990 € | 19,99 € |
| 250 | 0,17816 € | 44,54 € |
| 500 | 0,16564 € | 82,82 € |
| 1.000 | 0,15568 € | 155,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13179 € | 658,95 € |
| 10.000 | 0,12739 € | 1.273,90 € |
| 15.000 | 0,12524 € | 1.878,60 € |
| 25.000 | 0,12291 € | 3.072,75 € |
| 35.000 | 0,12157 € | 4.254,95 € |
| 50.000 | 0,12031 € | 6.015,50 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,62000 € |

