
SR0805JR-0715KL | |
|---|---|
DigiKey Part Number | 13-SR0805JR-0715KLTR-ND - Tape & Reel (TR) 13-SR0805JR-0715KLCT-ND - Cut Tape (CT) 13-SR0805JR-0715KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805JR-0715KL |
Description | RES 15K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0805JR-0715KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,07680 € | 1,92 € |
| 50 | 0,06540 € | 3,27 € |
| 100 | 0,05650 € | 5,65 € |
| 250 | 0,04756 € | 11,89 € |
| 500 | 0,04242 € | 21,21 € |
| 1.000 | 0,03831 € | 38,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02998 € | 149,90 € |
| 10.000 | 0,02818 € | 281,80 € |
| 15.000 | 0,02730 € | 409,50 € |
| 25.000 | 0,02636 € | 659,00 € |
| 35.000 | 0,02581 € | 903,35 € |
| 50.000 | 0,02530 € | 1.265,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,23560 € |

