
SR0805FR-472RL | |
|---|---|
DigiKey Part Number | 13-SR0805FR-472RLTR-ND - Tape & Reel (TR) 13-SR0805FR-472RLCT-ND - Cut Tape (CT) 13-SR0805FR-472RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805FR-472RL |
Description | RES 2 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32900 € | 3,29 € |
| 25 | 0,28880 € | 7,22 € |
| 50 | 0,24840 € | 12,42 € |
| 100 | 0,22470 € | 22,47 € |
| 250 | 0,19664 € | 49,16 € |
| 500 | 0,16854 € | 84,27 € |
| 1.000 | 0,14813 € | 148,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13255 € | 662,75 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,57040 € |

