1 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0805FR-471RL

DigiKey Part Number
YAG5851TR-ND - Tape & Reel (TR)
YAG5851CT-ND - Cut Tape (CT)
YAG5851DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR0805FR-471RL
Description
RES 1 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR0805FR-471RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,32100 €3,21 €
250,27160 €6,79 €
500,24240 €12,12 €
1000,21960 €21,96 €
2500,19640 €49,10 €
5000,18300 €91,50 €
1.0000,17236 €172,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,14651 €732,55 €
10.0000,14180 €1.418,00 €
15.0000,13951 €2.092,65 €
25.0000,13702 €3.425,50 €
35.0000,13560 €4.746,00 €
50.0000,13425 €6.712,50 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,68200 €

Other Suppliers on DigiKey

290.000In Stock
Ships from WEC