
SR0805FR-4715RL | |
|---|---|
DigiKey Part Number | YAG5848TR-ND - Tape & Reel (TR) YAG5848CT-ND - Cut Tape (CT) YAG5848DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805FR-4715RL |
Description | RES 15 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0805FR-4715RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,32300 € | 3,23 € |
| 25 | 0,27280 € | 6,82 € |
| 50 | 0,24360 € | 12,18 € |
| 100 | 0,22060 € | 22,06 € |
| 250 | 0,19728 € | 49,32 € |
| 500 | 0,18384 € | 91,92 € |
| 1.000 | 0,17314 € | 173,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14717 € | 735,85 € |
| 10.000 | 0,14245 € | 1.424,50 € |
| 15.000 | 0,14014 € | 2.102,10 € |
| 25.000 | 0,13764 € | 3.441,00 € |
| 35.000 | 0,13621 € | 4.767,35 € |
| 50.000 | 0,13486 € | 6.743,00 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,68200 € |

