
SQP20AJB-10R | |
|---|---|
DigiKey Part Number | SQP20AJB-10R-ND |
Manufacturer | |
Manufacturer Product Number | SQP20AJB-10R |
Description | RES 10 OHM 5% 20W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 20W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
EDA/CAD Models | SQP20AJB-10R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.492" Square x 2.362" L (12.50mm x 60.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,95500 € | 9,55 € |
| 25 | 0,82120 € | 20,53 € |
| 50 | 0,73760 € | 36,88 € |
| 100 | 0,66600 € | 66,60 € |
| 360 | 0,56103 € | 201,97 € |
| 720 | 0,51606 € | 371,56 € |
| 1.080 | 0,49294 € | 532,38 € |
| 5.040 | 0,42281 € | 2.130,96 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,79800 € |

