


SMDJ78A-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMDJ78A-AT/TR7TR-ND - Tape & Reel (TR) 13-SMDJ78A-AT/TR7CT-ND - Cut Tape (CT) 13-SMDJ78A-AT/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ78A-AT/TR7 |
Description | TVS DIODE 78VWM 126VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 23.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 23.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40800 € | 4,08 € |
| 100 | 0,26330 € | 26,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,20068 € | 100,34 € |
| 1.000 | 0,18050 € | 180,50 € |
| 1.500 | 0,17021 € | 255,31 € |
| 2.500 | 0,15865 € | 396,63 € |
| 3.500 | 0,15179 € | 531,26 € |
| 5.000 | 0,14512 € | 725,60 € |
| 12.500 | 0,13049 € | 1.631,12 € |
| 25.000 | 0,12340 € | 3.085,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,80600 € |

