


SMDJ7.0CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMDJ7.0CA/TR13TR-ND - Tape & Reel (TR) 13-SMDJ7.0CA/TR13CT-ND - Cut Tape (CT) 13-SMDJ7.0CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ7.0CA/TR13 |
Description | TVS DIODE 7VWM 12VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 250A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 250A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,55200 € | 5,52 € |
| 100 | 0,36020 € | 36,02 € |
| 500 | 0,27792 € | 138,96 € |
| 1.000 | 0,25140 € | 251,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21770 € | 653,10 € |
| 6.000 | 0,20073 € | 1.204,38 € |
| 9.000 | 0,19208 € | 1.728,72 € |
| 15.000 | 0,18606 € | 2.790,90 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,10360 € |

