


SMDJ15A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMDJ15A/TR7TR-ND - Tape & Reel (TR) 13-SMDJ15A/TR7CT-ND - Cut Tape (CT) 13-SMDJ15A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ15A/TR7 |
Description | TVS DIODE 15VWM 24.4VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 123A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 123A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40300 € | 4,03 € |
| 100 | 0,25980 € | 25,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19804 € | 99,02 € |
| 1.000 | 0,17810 € | 178,10 € |
| 1.500 | 0,16793 € | 251,89 € |
| 2.500 | 0,15650 € | 391,25 € |
| 3.500 | 0,14972 € | 524,02 € |
| 5.000 | 0,14313 € | 715,65 € |
| 12.500 | 0,12867 € | 1.608,38 € |
| 25.000 | 0,12147 € | 3.036,75 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,80600 € |

