
SMAJ110CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ110CA/TR13TR-ND - Tape & Reel (TR) 13-SMAJ110CA/TR13CT-ND - Cut Tape (CT) 13-SMAJ110CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ110CA/TR13 |
Description | TVS DIODE 110VWM 177VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122V | |
Voltage - Clamping (Max) @ Ipp | 177V | |
Current - Peak Pulse (10/1000µs) | 2.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17800 € | 1,78 € |
| 100 | 0,11160 € | 11,16 € |
| 500 | 0,08266 € | 41,33 € |
| 1.000 | 0,07328 € | 73,28 € |
| 2.000 | 0,06538 € | 130,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05127 € | 256,35 € |
| 10.000 | 0,04639 € | 463,90 € |
| 15.000 | 0,04391 € | 658,65 € |
| 25.000 | 0,04111 € | 1.027,75 € |
| 35.000 | 0,03946 € | 1.381,10 € |
| 50.000 | 0,03785 € | 1.892,50 € |
| 125.000 | 0,03450 € | 4.312,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35960 € |

