Direct

1.0SMB9.1CA/TR7 | |
|---|---|
DigiKey Part Number | 13-1.0SMB9.1CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.0SMB9.1CA/TR7 |
Description | TVS DIODE 7.78VWM 13.4V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 75.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.78V | |
Voltage - Breakdown (Min) | 8.65V | |
Voltage - Clamping (Max) @ Ipp | 13.4V | |
Current - Peak Pulse (10/1000µs) | 75.8A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,07954 € | 39,77 € |
| 1.000 | 0,07152 € | 71,52 € |
| 1.500 | 0,06739 € | 101,09 € |
| 2.500 | 0,06268 € | 156,70 € |
| 3.500 | 0,05987 € | 209,54 € |
| 5.000 | 0,05712 € | 285,60 € |
| 12.500 | 0,05101 € | 637,62 € |
| 25.000 | 0,04720 € | 1.180,00 € |
| 50.000 | 0,04397 € | 2.198,50 € |
| Unit Price without VAT: | 0,07954 € |
|---|---|
| Unit Price with VAT: | 0,09863 € |


