
SA14CA/B | |
|---|---|
DigiKey Part Number | 13-SA14CA/BCT-ND - Cut Tape (CT) 13-SA14CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA14CA/B |
Description | TVS DIODE 14VWM 23.2VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 22A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 22A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20500 € | 2,05 € |
| 100 | 0,12890 € | 12,89 € |
| 500 | 0,09588 € | 47,94 € |
| 1.000 | 0,08520 € | 85,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06889 € | 137,78 € |
| 4.000 | 0,06193 € | 247,72 € |
| 6.000 | 0,05838 € | 350,28 € |
| 10.000 | 0,05438 € | 543,80 € |
| 14.000 | 0,05202 € | 728,28 € |
| 20.000 | 0,04972 € | 994,40 € |
| 50.000 | 0,04466 € | 2.233,00 € |
| 100.000 | 0,04196 € | 4.196,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,40920 € |

