
BK13000702-M | |
|---|---|
DigiKey Part Number | 13-BK13000702-MTR-ND - Tape & Reel (TR) 13-BK13000702-MCT-ND - Cut Tape (CT) 13-BK13000702-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BK13000702-M |
Description | GDT 140V 3KA 1 POLE REEL 13" |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 140 V 3000A (3kA) ±30% 1 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 140 V | |
Impulse Discharge Current (8/20µs) | 3000A (3kA) | |
Tolerance | ±30% | |
Number of Poles | 1 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 5 | 0,42400 € | 2,12 € |
| 10 | 0,39100 € | 3,91 € |
| 50 | 0,32400 € | 16,20 € |
| 100 | 0,29890 € | 29,89 € |
| 250 | 0,26864 € | 67,16 € |
| 500 | 0,24780 € | 123,90 € |
| 1.000 | 0,22851 € | 228,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21062 € | 421,24 € |
| 4.000 | 0,19404 € | 776,16 € |
| 6.000 | 0,18491 € | 1.109,46 € |
| 10.000 | 0,17404 € | 1.740,40 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,63240 € |

