


SMCJ160CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ160CA/TR13TR-ND - Tape & Reel (TR) 13-SMCJ160CA/TR13CT-ND - Cut Tape (CT) 13-SMCJ160CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ160CA/TR13 |
Description | TVS DIODE 160VWM 259VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 160V | |
Voltage - Breakdown (Min) | 178V | |
Voltage - Clamping (Max) @ Ipp | 259V | |
Current - Peak Pulse (10/1000µs) | 5.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,16100 € | 1,61 € |
| 25 | 0,14240 € | 3,56 € |
| 100 | 0,12230 € | 12,23 € |
| 250 | 0,11264 € | 28,16 € |
| 500 | 0,10680 € | 53,40 € |
| 1.000 | 0,10201 € | 102,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09983 € | 299,49 € |
| 6.000 | 0,09639 € | 578,34 € |
| 9.000 | 0,09467 € | 852,03 € |
| 15.000 | 0,09306 € | 1.395,90 € |
| 21.000 | 0,09277 € | 1.948,17 € |
| 30.000 | 0,08492 € | 2.547,60 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,28520 € |

