Direct



SMCJ350CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ350CA-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ350CA-AT/TR13 |
Description | TVS DIODE 350VWM 567VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 567V Clamp 2.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 350V | |
Voltage - Breakdown (Min) | 391V | |
Voltage - Clamping (Max) @ Ipp | 567V | |
Current - Peak Pulse (10/1000µs) | 2.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13498 € | 404,94 € |
| 6.000 | 0,12472 € | 748,32 € |
| 9.000 | 0,11946 € | 1.075,14 € |
| 15.000 | 0,11352 € | 1.702,80 € |
| 21.000 | 0,11261 € | 2.364,81 € |
| Unit Price without VAT: | 0,13498 € |
|---|---|
| Unit Price with VAT: | 0,16738 € |


