
AC0612JRNPO9BN470 | |
|---|---|
DigiKey Part Number | 13-AC0612JRNPO9BN470TR-ND - Tape & Reel (TR) 13-AC0612JRNPO9BN470CT-ND - Cut Tape (CT) 13-AC0612JRNPO9BN470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0612JRNPO9BN470 |
Description | CAP ARRAY 47PF 50V C0G/NP0 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47pF Isolated Capacitor 4 Array 50 V C0G, NP0 0612 (1632 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0612JRNPO9BN470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47pF | |
Tolerance | ±5% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | C0G, NP0 | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0612 (1632 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19300 € | 1,93 € |
| 50 | 0,14260 € | 7,13 € |
| 100 | 0,12690 € | 12,69 € |
| 500 | 0,10064 € | 50,32 € |
| 1.000 | 0,09254 € | 92,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08040 € | 321,60 € |
| 8.000 | 0,07589 € | 607,12 € |
| 12.000 | 0,07363 € | 883,56 € |
| 20.000 | 0,07113 € | 1.422,60 € |
| 28.000 | 0,06967 € | 1.950,76 € |
| 40.000 | 0,06826 € | 2.730,40 € |
| 48.000 | 0,06759 € | 3.244,32 € |
| 96.000 | 0,06535 € | 6.273,60 € |
| 100.000 | 0,06523 € | 6.523,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,40920 € |

